You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP295GSZ - 

Operational Amplifier, Dual, 2 Amplifier, 1 kHz, 0.03 V/µs, ± 1.5V to ± 15V, SOIC, 8 Pins

OP295GSZ - Operational Amplifier, Dual, 2 Amplifier, 1 kHz, 0.03 V/µs, ± 1.5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP295GSZ
Order Code:
9605185
Product Range
OP295 Series
Technical Datasheet:
OP295GSZ   Datasheet
See all Technical Docs

Product Overview

The OP295GSZ is a Dual CBCMOS Operational Amplifier features rail-to-rail output swing with DC accuracy. By using a bipolar front end, lower noise and higher accuracy than those of CMOS designs have been achieved. Both input and output ranges include the negative supply, providing the user with zero-in/zero-out capability. Maximum offset voltage is specified at 300µV for 5V operation and the open-loop gain is a minimum of 1000V/mV. This yields performance that can be used to implement high accuracy systems, even in single-supply designs. The ability to swing rail-to-rail and supply 15mA to the load makes it ideal drivers for power transistors and H bridges. This allows designs to achieve higher efficiencies and to transfer more power to the load than previously possible without the use of discrete components. Stability while driving capacitive loads is another benefit of this design over CMOS rail-to-rail amplifiers. This is useful for driving coax cable or large FET transistors.
  • Rail-to-rail output swing
  • Single-supply operation (3 to 36V)
  • Low offset voltage (300µV)
  • 75kHz Gain bandwidth product
  • High open-loop gain (1000V/mV)
  • Unity gain stable
  • Low supply current/per amplifier (150µA maximum)

Applications

Power Management, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2 Amplifier
:
1kHz
:
0.03V/µs
:
± 1.5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
OP295 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OP295GSZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $1.60 ($1.84)   ( )

Restricted Item Add
     

Each

1+ $4.24 ($4.88)   ( ) 10+ $3.94 ($4.53)   ( ) 25+ $3.74 ($4.30)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

409 total stock globally

409 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

490 will be available for delivery on 28/01/20

$9.61 ( $11.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.61 ($11.05)
  ( )
10+ $8.56 ($9.84)
  ( )
25+ $7.71 ($8.87)
  ( )
50+ $7.34 ($8.44)
  ( )
100+ $7.03 ($8.08)
  ( )
250+ $6.37 ($7.33)
  ( )
500+ $5.71 ($6.57)