You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP296GSZ

Operational Amplifier, Dual, 2 Amplifier, 450 kHz, 0.3 V/µs, 3V to 12V, SOIC, 8 Pins

OP296GSZ - Operational Amplifier, Dual, 2 Amplifier, 450 kHz, 0.3 V/µs, 3V to 12V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP296GSZ
Order Code:
9994408
Technical Datasheet:
OP296GSZ   Datasheet
See all Technical Docs

Product Overview

The OP296GSZ is a Dual Micropower CBCMOS Operational Amplifier features rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3 to 12V make this amplifier perfectly suited to monitor battery usage and to control battery charging. Its dynamic performance, including 26nV/√Hz voltage noise density, recommends them for battery-powered audio applications. Capacitive loads to 200pF are handled without oscillation. This is ideal to use in battery monitoring, sensor conditioners and portable power supply control as well as portable instrumentation applications.
  • Rail-to-rail input and output swing
  • Low power (60A/amplifier)
  • 450kHz Gain bandwidth product
  • Single-supply operation
  • Low offset voltage (300V maximum)
  • High open-loop gain (500V/mV)
  • Unity gain stable
  • No phase reversal

Applications

Power Management, Sensing & Instrumentation, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
450kHz

:
0.3V/µs

:
3V to 12V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

1,952 total stock globally

146 available for 4 - 5 business days delivery
1,806 available for 5 - 6 business days delivery

Available until stock is exhausted

$8.01 ( $9.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.01 ($9.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.19 ($8.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.78 ($7.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.59 ($6.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.02 ($5.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.83 ($5.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange