You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP484FPZ

Operational Amplifier, Quad, 4 Amplifier, 4.25 MHz, 4 V/µs, ± 1.5V to ± 18V, DIP, 14 Pins

OP484FPZ - Operational Amplifier, Quad, 4 Amplifier, 4.25 MHz, 4 V/µs, ± 1.5V to ± 18V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP484FPZ
Order Code:
1438692
Product Range
OP484 Series
Technical Datasheet:
OP484FPZ   Datasheet
See all Technical Docs

Alternatives for OP484FPZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The OP484FPZ is a Quad 4MHz Bandwidth Operational Amplifier features rail-to-rail inputs and outputs. This amplifier is superb for single-supply applications requiring both AC and precision DC performance. The combination of wide bandwidth, low noise and precision makes the OP484 useful in a wide variety of applications, including filters and instrumentation. Other applications include portable telecommunications equipment, power supply control and protection and use as amplifiers or buffers for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include Hall Effect, piezoelectric and resistive transducers. The ability to swing rail-to-rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios.
  • Single-supply operation
  • Wide bandwidth
  • Low offset voltage (65µV)
  • Unity gain stable
  • High slew rate
  • Low noise (3.9nV/√Hz)

Applications

Power Management, Communications & Networking, Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
4.25MHz

:
4V/µs

:
± 1.5V to ± 18V

:
DIP

:
14Pins

:
-40°C

:
125°C

:
OP484 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

$19.24 ( $22.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.24 ($22.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $17.68 ($20.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $16.94 ($19.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $16.48 ($18.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $14.20 ($16.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange