You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASP 8347 - 

USB, ENET, PCI, DEV BOARD

ASP 8347 - USB, ENET, PCI, DEV BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ASP 8347
Order Code:
1496222
Technical Datasheet:
ASP 8347   Datasheet
See all Technical Docs

Product Overview

The ASP 8347 is a development module that provides a proven functional unit for inclusion in OEM products. By embedding the ASP 8347, the parent system can utilise the full functionality of the module. Supplied with on board operating system (eCos and Linux options), IP stack and GNU development tools, the module supports rapid product development or alternatively the cost effective module provides an efficient and commercially attractive enhancement to existing products. The two on board gigabit Ethernet ports and the high speed USB 2.0 ports, lead to a powerful embedded module to meet demanding communication requirements. For production volumes, the ASP 8347 card can be fully customised to meet application requirements.
  • MPC8347 processor, core speed 266MHz/400MHz
  • Linux kernel (2.6. x) and eCos supplied
  • 140 pin port configurable via on board Lattice FPGA
  • 128MB/256MB, 64bit wide DDR RAM
  • 32MB, 16bit wide flash
  • Two RS232 headers
  • 32bit PCI port
  • Power supply single 3V (DC port or via expansion port)
  • Current typically 2A at 3V

Applications

Embedded Design & Development, Communications & Networking

Product Information

:
NXP
:
32bit
:
PowerQUICC II
:
e300
:
Power Architecture
:
MPC8347
:
Dev Module ASP8347
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$882.82 ( $1,015.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $882.82 ($1,015.24)