You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1900-0035 - 

Battery Tester, Coin Cell , Alkaline, Li, 1.5V, 3V, 55 mm, 45 mm, 13.5 mm

1900-0035 - Battery Tester, Coin Cell , Alkaline, Li, 1.5V, 3V, 55 mm, 45 mm, 13.5 mm
1900-0035 - Battery Tester, Coin Cell , Alkaline, Li, 1.5V, 3V, 55 mm, 45 mm, 13.5 mm
1900-0035 - Battery Tester, Coin Cell , Alkaline, Li, 1.5V, 3V, 55 mm, 45 mm, 13.5 mm
1900-0035 - Battery Tester, Coin Cell , Alkaline, Li, 1.5V, 3V, 55 mm, 45 mm, 13.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1900-0035
Order Code:
2723325
Also Known As:
GTIN UPC EAN: 4013674039418
Technical Datasheet:
1900-0035   Datasheet
See all Technical Docs

Product Information

:
Alkaline, Li
:
1.5V, 3V
:
55mm
:
45mm
:
13.5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1900-0035 from Ansmann is a black colour coin cell tester. It is a compact and handy coin cell tester for alkaline and lithium coin cells. With this coin cell tester user can always check the capacity of coin cells. This handy device fits in any pocket so user can always have it close to hand to test cells. Place the coin cell on the tester and it automatically detects the voltage (alkaline and lithium), shown by the relevant LED. The remaining capacity is displayed by 5 LEDs. The current capacity of cell is tested under load and is shown via the LEDs in red, orange or green. User can always check how full or empty cells and they can also check precisely when batteries can still be used and when they must be replaced.
  • Handy, pocket sized coin cell tester
  • Suitable for alkaline and lithium coin cells
  • Simple and intuitive operation
  • Five colour coded LEDs show battery capacity
  • CE approved

Applications

Test & Measurement

Contents

Coin cell tester and CR1620 lithium battery

Also Known As

GTIN UPC EAN: 4013674039418

Related Searches

18 total stock globally

7 available for next business day delivery
11 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$11.21 ( $12.89 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.21 ($12.89)