You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5015182 - 

Battery, Single Cell, 12 V, 23A, Alkaline, 50 mAh, Raised Positive and Flat Negative, 10.3 mm

5015182 - Battery, Single Cell, 12 V, 23A, Alkaline, 50 mAh, Raised Positive and Flat Negative, 10.3 mm
5015182 - Battery, Single Cell, 12 V, 23A, Alkaline, 50 mAh, Raised Positive and Flat Negative, 10.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5015182
Order Code:
1662681
Product Range
Alkaline LR Series
Technical Datasheet:
5015182   Datasheet
See all Technical Docs

Product Information

:
12V
:
23A
:
Alkaline
:
50mAh
:
Raised Positive and Flat Negative
:
10.3mm
:
28.5mm
:
-
:
-
:
7.9g
:
23A
:
-
:
Alkaline LR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5015182 is an A23 12V/50mAh Non-rechargeable Battery features an alkaline technology with single cell, raised positive and flat negative terminals. High quality alkaline cell for a long operating period. Very good performance ratio. Nominal capacity continuous discharge under 20KR load 7.2V end discharge voltage.
  • Silver colour
  • 50mAh Nominal capacity
  • -20 to 60°C Operating temperature range

Applications

Clock & Timing, Portable Devices, Consumer Electronics

Alternatives for 5015182

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $0.981 ($1.13)   ( ) 10+ $0.919 ($1.06)   ( ) 25+ $0.855 ($0.98)   ( ) 50+ $0.805 ($0.93)   ( ) More Pricing...

Restricted Item Add
     

Pack of 2

1+ $4.01 ($4.61)   ( ) 10+ $3.90 ($4.48)   ( ) 100+ $3.72 ($4.28)   ( ) 1000+ $3.57 ($4.11)   ( ) More Pricing...

Restricted Item Add

Related Searches

47 total stock globally

47 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

150 will be available for delivery on 24/11/19

More stock available week commencing 2/12/19

$2.52 ( $2.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.52 ($2.90)
  ( )
5+ $2.35 ($2.70)
  ( )
10+ $2.19 ($2.52)
  ( )
25+ $2.06 ($2.37)
  ( )
50+ $1.93 ($2.22)