You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

5015313

Battery, Button Cell, Single Cell, 1.5 V, LR54, Alkaline, 65 mAh, Pressure Contact, 11.6 mm

5015313 - Battery, Button Cell, Single Cell, 1.5 V, LR54, Alkaline, 65 mAh, Pressure Contact, 11.6 mm
5015313 - Battery, Button Cell, Single Cell, 1.5 V, LR54, Alkaline, 65 mAh, Pressure Contact, 11.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5015313
Order Code:
166268702
Technical Datasheet:
5015313   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5V

:
LR54

:
Alkaline

:
65mAh

:
Pressure Contact

:
11.6mm

:
3.05mm

:
-

:
-

:
1.1g

:
LR54

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 5015313 is a LR54 1.5V/65mAh button-cell Non-rechargeable Battery, alkaline technology with single cell, pressure contact terminal, zinc-manganese dioxide (potassium hydroxide electrolyte) chemical system, no explosion at 20°C, short-circuit period 24h is the safety characteristic, shell life - Under proper storage conditions 90% of the capacity will be maintained after 12 months storage.

26 total stock globally Need more?

26 available for next business day delivery

$1.22 ( $1.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.22 ($1.40)