You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5030641 - 

Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 10 Ah, D

5030641 - Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 10 Ah, D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5030641
Order Code:
1173791
Technical Datasheet:
5030641   Datasheet
See all Technical Docs

Product Information

:
1.2V
:
Nickel Metal Hydride
:
10Ah
:
D
:
Raised Positive and Flat Negative
:
33mm
:
61.5mm
:
-
:
-
:
157g
:
HR20
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5030641 from Ansmann is a rechargeable, nickel metal hydride battery with raised positive and flat negative terminals.
  • Battery IEC code is HR20
  • Size code of battery is D
  • Nominal voltage of battery is 1.2V
  • Maximum charge voltage is 1.5V at 20°C
  • Nominal capacity of 10000mAh (discharge at 0.2C)
  • Life expectancy as per IEC standard is >500 cycles
  • Discharging ambient temperature range from -20°C to 60°C
  • Maximum continuous discharge current of 10A

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

Alternatives for 5030641

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $19.45 ($22.37)   ( ) 5+ $19.07 ($21.93)   ( ) 10+ $18.15 ($20.87)   ( ) 25+ $17.47 ($20.09)   ( ) More Pricing...

Restricted Item Add
     

Pack of 2

1+ $23.91 ($27.50)   ( ) 5+ $23.45 ($26.97)   ( ) 10+ $22.32 ($25.67)   ( ) 25+ $21.49 ($24.71)   ( ) More Pricing...

Restricted Item Add
     

Pack of 2

1+ $16.62 ($19.11)   ( ) 5+ $16.30 ($18.74)   ( ) 10+ $15.52 ($17.85)   ( ) 25+ $14.94 ($17.18)   ( ) More Pricing...

Restricted Item Add

Related Searches

305 total stock globally

72 available for next business day delivery
233 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

$22.27 ( $25.61 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.27 ($25.61)
  ( )
5+ $21.98 ($25.28)
  ( )
10+ $21.28 ($24.47)
  ( )
25+ $20.52 ($23.60)