You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5030772 - 

Rechargeable Battery, Pack of 4, 1.2 V, Nickel Metal Hydride, 550 mAh, AAA

5030772 - Rechargeable Battery, Pack of 4, 1.2 V, Nickel Metal Hydride, 550 mAh, AAA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5030772
Order Code:
1662643
Technical Datasheet:
5030772   Datasheet
See all Technical Docs

Product Information

:
1.2V
:
Nickel Metal Hydride
:
550mAh
:
AAA
:
Raised Positive and Flat Negative
:
10.3mm
:
44.3mm
:
-
:
-
:
12g
:
HR03
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5030772 is a Micro AAA 1.2V/550mAh Rechargeable Battery features a nickel metal hydride technology, raised positive and flat negative terminals. For devices with high power consumption/low self-discharge optimal solution for demanding users, the batteries have a high capacity and still a very low self-discharge. The maxE has the energy to power all your devices. The self-discharge is 10 times lower than in regular NiMH batteries. After a year, there is still around 80% of the initial capacity left. This was made possible by a special separator which dramatically reduces unwanted internal current flow. NiMH battery can generally be used wherever disposable batteries are used.
  • Silver colour
  • Can be used directly
  • High safety standards and good cycle stability
  • Fast charging
  • Fast rechargeable
  • No memory effect
  • Can be used at -20 to 65°C temperature

Applications

Portable Devices, Medical, Imaging, Video & Vision

Footnotes

The batteries are supplied pre-charged.

Alternatives for 5030772

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Pack of 4

1+ $23.64 ($27.19)   ( ) 5+ $23.18 ($26.66)   ( ) 10+ $22.08 ($25.39)   ( ) More Pricing...

Restricted Item Add
     

Pack of 4

1+ $14.82 ($17.04)   ( ) 5+ $14.19 ($16.32)   ( ) 10+ $13.47 ($15.49)   ( ) More Pricing...

Restricted Item Add

Related Searches

290 total stock globally

290 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

$17.67 ( $20.32 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.67 ($20.32)
  ( )
5+ $17.32 ($19.92)
  ( )
10+ $16.50 ($18.98)
  ( )
25+ $15.88 ($18.26)