You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5030802

Rechargeable Battery, Pack of 2, 1.2 V, Nickel Metal Hydride, 1.3 Ah, AA

5030802 - Rechargeable Battery, Pack of 2, 1.2 V, Nickel Metal Hydride, 1.3 Ah, AA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5030802
Order Code:
1662658
Technical Datasheet:
5030802   Datasheet
See all Technical Docs

Product Information


:
1.2V

:
Nickel Metal Hydride

:
1.3Ah

:
AA

:
Raised Positive and Flat Negative

:
14.3mm

:
50.3mm

:
-

:
-

:
24g

:
HR6

:
1.2H2 

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5030802 is a silver mignon AA DECT NiMH Rechargeable Battery with very low self-discharge in consequence of the maxE technology. It has raised positive and flat negative terminals. It is optimal solution for demanding users as the batteries have a high capacity and still a very low self-discharge. It is ideal for applications such as flashlights, toys, modelling, game consoles, digital cameras, flash equipment and medical equipment. The self-discharge is 10 times lower than in regular NiMH batteries. After a year, there is still around 80% of the initial capacity left. This was made possible by a special separator which dramatically reduces unwanted internal current flow. The batteries can be charged with a high charging current, thereby very short charging times are possible. With the latest battery technology, the memory effect is ruled out even after several partial charges.
  • For devices with high power consumption/low self-discharge
  • NiMH batteries can generally be used wherever disposable batteries are used
  • High safety standards and good cycle stability
  • Large temperature range
  • Fast charging + no memory effect
  • Batteries can be used at temperatures from -20 to 65°C

Applications

Power Management, Consumer Electronics, Medical, Industrial

Contents

2x NiMH rechargeable batteries (Mignon AA HR6).

Alternatives for 5030802

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Pack of 4

1+ $32.75 ($37.66)   ( ) 5+ $21.51 ($24.74)   ( ) 10+ $19.11 ($21.98)   ( ) 50+ $15.28 ($17.57)   ( ) 100+ $10.27 ($11.81)   ( ) More Pricing...

Restricted Item Add

16 total stock globally Need more?

16 available for 4 - 5 business days delivery

$10.77 ( $12.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.77 ($12.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $10.52 ($12.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $10.23 ($11.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.