You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5030912 - 

Rechargeable Battery, Pack of 2, 1.2 V, Nickel Metal Hydride, 2.5 Ah, C

5030912 - Rechargeable Battery, Pack of 2, 1.2 V, Nickel Metal Hydride, 2.5 Ah, C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5030912
Order Code:
1662651
Technical Datasheet:
5030912   Datasheet
See all Technical Docs

Product Information

:
1.2V
:
Nickel Metal Hydride
:
2.5Ah
:
C
:
Raised Positive and Flat Negative
:
25.8mm
:
50mm
:
-
:
-
:
60g
:
HR14
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5030912 is a silver baby-C NiMH Rechargeable Battery with very low self-discharge in consequence of the maxE technology. It has raised positive and flat negative terminals. It is optimal solution for demanding users as the batteries have a high capacity and still a very low self-discharge. It is ideal for applications such as flashlights, toys, modelling, game consoles, digital cameras, flash equipment and medical equipment. The self-discharge is 10 times lower than in regular NiMH batteries. After a year, there is still around 80% of the initial capacity left. This was made possible by a special separator which dramatically reduces unwanted internal current flow. The batteries can be charged with a high charging current, thereby very short charging times are possible. With the latest battery technology, the memory effect is ruled out even after several partial charges.
  • For devices with high power consumption/low self-discharge
  • NiMH batteries can generally be used wherever disposable batteries are used
  • High safety standards and good cycle stability
  • Large temperature range
  • Fast charging + no memory effect
  • Batteries can be used at temperatures from -20 to 65°C

Applications

Power Management, Consumer Electronics, Medical, Industrial

Contents

2x NiMH rechargeable batteries (Baby C HR14).

Related Searches

12 total stock globally

12 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$21.61 ( $24.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.61 ($24.85)
  ( )
5+ $21.03 ($24.18)
  ( )
10+ $20.01 ($23.01)
  ( )
25+ $19.26 ($22.15)