You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5035342 - 

Rechargeable Battery, MAX-E, Single Cell, 8.4 V, Nickel Metal Hydride, 200 mAh, E, Snap Contact

5035342 - Rechargeable Battery, MAX-E, Single Cell, 8.4 V, Nickel Metal Hydride, 200 mAh, E, Snap Contact

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5035342
Order Code:
1662642
Technical Datasheet:
5035342   Datasheet
See all Technical Docs

Product Information

:
8.4V
:
Nickel Metal Hydride
:
200mAh
:
E
:
Snap Contact
:
-
:
48.5mm
:
17.5mm
:
26.5mm
:
40g
:
6F22
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5035342 is an E 8.4V/200mAh Rechargeable Battery features a nickel metal hydride technology, snap contact terminals. For devices with high power consumption/low self-discharge, optimal solution for demanding users, the batteries have a high capacity and still a very low self-discharge. It is thus ideal for applications such as flashlights, toys, modelling, game consoles, digital cameras, flash equipment, medical equipment etc. maxE has the energy to power all your devices. The self-discharge is 10 times lower than in regular NiMH batteries. After a year, there is still around 80% of the initial capacity left. This was made possible by a special separator which dramatically reduces unwanted internal current flow. The batteries can be charged with a high charging current, thereby very short charging times are possible.
  • Black colour
  • <=0.8R Internal resistance
  • Benefits the environment
  • High safety standards and good cycle stability
  • Fast charging
  • No memory effect
  • Can be used at -20 to 65°C temperature

Applications

Portable Devices, Medical, Imaging, Video & Vision

Related Searches

172 total stock globally

172 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

42 will be available for delivery on 18/08/19

More stock available week commencing 2/09/19

$21.63 ( $24.87 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.63 ($24.87)
  ( )
5+ $21.21 ($24.39)
  ( )
10+ $20.20 ($23.23)
  ( )
25+ $19.44 ($22.36)