You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5035362 - 

Rechargeable Battery, MAX-E, Pack of 2, 1.2 V, Nickel Metal Hydride, 8.5 Ah, D

5035362 - Rechargeable Battery, MAX-E, Pack of 2, 1.2 V, Nickel Metal Hydride, 8.5 Ah, D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5035362
Order Code:
1662641
Technical Datasheet:
5035362   Datasheet
See all Technical Docs

Product Information

:
1.2V
:
Nickel Metal Hydride
:
8.5Ah
:
D
:
Raised Positive and Flat Negative
:
33mm
:
61.5mm
:
-
:
-
:
145g
:
HR20
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5035362 is a silver mono-D NiMH Rechargeable Battery with very low self-discharge in consequence of the maxE technology. It has raised positive and flat negative terminals. It is optimal solution for demanding users as the batteries have a high capacity and still a very low self-discharge. It is ideal for applications such as flashlights, toys, modelling, game consoles, digital cameras, flash equipment and medical equipment. The self-discharge is 10 times lower than in regular NiMH batteries. After a year, there is still around 80% of the initial capacity left. This was made possible by a special separator which dramatically reduces unwanted internal current flow. The batteries can be charged with a high charging current, thereby very short charging times are possible. With the latest battery technology, the memory effect is ruled out even after several partial charges.
  • For devices with high power consumption/low self-discharge
  • NiMH batteries can generally be used wherever disposable batteries are used
  • High safety standards and good cycle stability
  • Large temperature range
  • Fast charging + no memory effect
  • Batteries can be used at temperatures from -20 to 65°C

Applications

Power Management, Consumer Electronics, Medical, Industrial

Contents

2x NiMH rechargeable batteries (Mono D HR20).

Related Searches

12 total stock globally

12 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

$47.29 ( $54.38 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $47.29 ($54.38)
  ( )
5+ $46.52 ($53.50)