You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5311113 / APS 1000 - 

AC/DC Power Supply, ITE & General, 1 Output, 12 W, 3 V, 1 A, 4.5 V

5311113 / APS 1000 - AC/DC Power Supply, ITE & General, 1 Output, 12 W, 3 V, 1 A, 4.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5311113 / APS 1000
Order Code:
1868034
Product Range
APS Series
See all Technical Docs

Product Information

:
ITE & General
:
1 Output
:
12W
:
3V
:
1A
:
4.5V
:
1A
:
Various
:
5V
:
1A
:
Adjustable
:
100V AC to 240V AC
:
APS Series
:
AU, EU, UK, US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5311113 / APS 1000 is an Universal Power Supply includes different output connectors which can be connected to the output cable with the desired polarity.
  • Regulated output voltage
  • Short-circuit protection
  • IP40 Protection rating
  • <0.3W Stand-by power consumption
  • 0 to 25°C Operating temperature range
  • Output Voltages: 3V, 4.5V, 5V, 6V, 7.5V, 9V, 12V
  • Output Current: 1000mA

Applications

Power Management

Contents

APS1000, UK/EU/US/AUS mains plugs, selection of 7 output connectors, key for rotary switch

Alternatives for 5311113 / APS 1000

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

305 total stock globally

12 available for next business day delivery
289 available for 4 - 5 business days delivery
4 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$28.57 ( $32.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $28.57 ($32.86)
  ( )
5+ $28.10 ($32.32)
  ( )
10+ $27.28 ($31.37)
  ( )
25+ $25.91 ($29.80)