Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No637H/2
Order Code160796101
Product Range600H Series
Technical Datasheet
7,267 total stock globally
Need more?
321 Delivery in 10-14 Business Days(US stock)
6946 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.240 ($9.476) |
Price for:Each
Minimum: 1
Multiple: 1
$8.24 ($9.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No637H/2
Order Code160796101
Product Range600H Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range600H Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom24V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 637H/2 is a 1-pole Toggle Switch with momentary-OFF-momentary function. Terminal and contact support is manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. This switch is suitable for motor loads and power applications up to 15A/250VAC or 10A/400VAC.
- SPDT Contact Configuration
- 10mΩ Maximum Initial Contact Resistance
- 1000MΩ at 500VDC Minimum Insulation Resistance
- 10000-cycle Electrical Life
- Metal Lever Actuator
- Solder Lug and Quick-connect Terminals
Applications
Audio, Communications & Networking, Motor Drive & Control, Industrial
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
24V
Contact Configuration
SPDT
Product Range
600H Series
Contact Current Max
10A
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133