You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HS100 30K F

Resistor, Aluminium, 30 kohm, HS Series, 100 W, ± 1%, Solder Lug, 1.9 kV

HS100 30K  F - Resistor, Aluminium, 30 kohm, HS Series, 100 W, ± 1%, Solder Lug, 1.9 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARCOL ARCOL
Manufacturer Part No:
HS100 30K F
Order Code:
2678730
Product Range
HS Series
Technical Datasheet:
HS100 30K F   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
30kohm

:
HS Series

:
100W

:
± 1%

:
Solder Lug

:
1.9kV

:
Wirewound

:
± 25ppm/°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The HS100 30K F from Arcol/Ohmite is HS series 100W aluminium housed resistor. Manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance. The wire wound design is used to maximise the high pulse characteristics, the power dissipates linearly to zero, even at high ambient temperatures. Its advanced design optimises stability, linearity and reliability making the HS resistors suitable for many applications including braking resistor, inrush limiter, inverter/converter, snubber and balancing resistor.
  • Resistance value is 30Kohm with 1% tolerance
  • Temperature coefficient is 25ppm
  • Minimum insulation resistance is 10000Mohm
  • Limiting element voltage is 1900V
  • Voltage proof AC RMS is 4500V
  • Power rating without heatsink is 30W
  • High Power Resistor

1 total stock globally Need more?

1 available for 4 - 5 business days delivery

$19.36 ( $22.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.36 ($22.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $19.04 ($21.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $17.61 ($20.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $15.80 ($18.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $15.02 ($17.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $14.32 ($16.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $13.52 ($15.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange