You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A000079 - 

Development Board, Arduino Motor Shield, L298 Dual Full Bridge Driver, Rev 3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000079
Order Code:
2075346
Technical Datasheet:
A000079   Datasheet
See all Technical Docs

Product Overview

The A000079 Arduino motor shield is based on the L298, which is a dual full bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors. It lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the current absorption of each motor, among other features. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules to the board. This shield has two separate channels, called A and B, that each use 4 of the Arduino pins to choose the rotation direction, vary the speed, fast brake or sense the current that is flowing through the motor. In total there are 8pins in use on this shield. You can use each channel separately to drive two DC motors or combine them to drive one bipolar stepper motor. The shield can supply 2A per channel, for a total of 4A maximum.
  • 5V to 12V operating voltage
  • L298P, drives two DC motors or one stepper motor
  • 2A per channel or 4A maximum current
  • 1.65V/A current sensing
  • Free running stop and brake function

Applications

Motor Drive & Control, Power Management

Product Information

:
Arduino
:
-
:
-
:
L298P
:
-
:
Arduino Boards
:
Arduino Motor Shield
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$35.60 ( $40.94 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $35.60 ($40.94)