You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A000081

PROTOTYPE KIT, ARDUINO MEGA, REV 3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000081
Order Code:
2285199
Technical Datasheet:
A000081   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
Arduino MEGA Development Boards

:
MEGA Proto KIT, Pinhead Connector, Pushbutton LED, 10kohm, 1kohm & 220ohm Resistors

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The A000081 is an Arduino MEGA Proto Shield Rev3 kit. This kit makes easy for user to design their custom circuits. The user can solder parts to the prototyping area to create their project or use it with a small solderless breadboard to quickly test circuit ideas without solder. The PCB has extra connections for all of the Arduino I/O pins and has a space to mount through hole and surface mount integrated circuits. It's a convenient way for the user to make own custom circuit and Arduino MEGA into a single module.
  • Board size is 101.52mm x 53.3mm
  • ICSP header and two 14 pin SOIC prototyping areas
  • Long and easy shield to solder ground/5V rails
  • SOIC prototyping area up to 14pin SOIC chip, narrow medium or wide package
  • Ten bigger holes for special needs
  • Long and easy to solder ground/5V rails

Applications

Embedded Design & Development, Hobby & Education

Contents

One straight single line pinhead connectors 40 x 1, One straight single line pinhead connectors 18 x 2, Two PCB pushbutton, one green led, Five 10Kohm resistors, Five 220ohm resistors, Five 1Kohm resistors.

Associated Products

Compare Selected

No Longer Stocked

$19.17 ( $22.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.17 ($22.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.