You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A000095 - 

ARDUINO ESPLORA, BOARD

A000095 - ARDUINO ESPLORA, BOARD
A000095 - ARDUINO ESPLORA, BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000095
Order Code:
2285195
Also Known As:
GTIN UPC EAN: 8058333491493
Technical Datasheet:
A000095   Datasheet
See all Technical Docs

Product Overview

The A000095 is a Arduino Esplora development board based on Atmega32U4 AVR microcontroller. The Atmega32U4 is a AVR microcontroller with 16MHz crystal oscillator and a micro USB connection capable of acting as a USB client device, like a mouse or a keyboard. The Arduino Esplora is a ready to use, easy to hold controller that lets you explore the infinitive possibilities you have in the world of sensor and actuators, without having to deal with breadboards, soldering or cable. The Arduino Esplora is a microcontroller board derived from the Arduino Leonardo. The Esplora differs from all preceding Arduino boards in that it provides a number of built in, ready to use set of on board sensors for interaction. It's designed for people who want to get up and running with Arduino without having to learn about the electronics first. It also has the potential to expand its capabilities with two Tinkerkit input and output connectors and a socket for a colour TFT LCD screen.
  • Analog joystick with central push button
  • Four push buttons
  • Linear potentiometer
  • Microphone
  • Light sensor and temperature sensor
  • TFT display connector
  • 3 axis accelerometer
  • Bright LED with red green and blue elements for colour mixing
  • Buzzer can produce square waves
  • 32KB flash memory

Applications

Sensing & Instrumentation, Automation & Process Control, Industrial, Metering, Consumer Electronics

Product Information


:
Atmel

:
ATmega

:
AVR

:
megaAVR

:
ATmega32U4

:
Development Board ATmega32U4

:
-

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8058333491493

Associated Products

Compare Selected

No Longer Stocked

$79.59 ( $91.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $79.59 ($91.53)