You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ABX00023

Development Board, Arduino MKR WiFi 1010, ESP32 Module, Stackable Shield Headers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00023
Order Code:
291756902
Product Range
Arduino MKR
Also Known As:
GTIN UPC EAN: 7630049200258
Technical Datasheet:
ABX00023   Datasheet
See all Technical Docs

Product Range Selector (Arduino MKR)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
32bit

:
SAM32

:
ARM

:
Cortex-M0+

:
SAMD21

:
Development Board MKR WIFI 1010

:
Arduino MKR

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Enhanced over the original this board adds wireless connectivity to your devices and easily connects to other Arduino products. Designed to speed up and simplify the prototyping of wireless based IoT applications by taking advantage of the ESP32 module and its low power consumption.
  • Low power WiFi with Cryptochip for SHA-256 encrypted secure communication
  • Supports the Arduino Software IDE for development and programming
  • Integrated Li-Po charging circuit allows the shield to run on battery or external power whilst charging the battery
  • 32-bit ARM Cortex-M0+
  • 48MHz Clock speed
  • Digital I/O pins: 22
  • Analogue I/O pins: 7/1
  • Interfaces: I2C, I2S, SPI, UART
  • Operating voltage: 3.3V
  • Input voltage: 5V

Applications

IoT (Internet of Things), Embedded Design & Development

Also Known As

GTIN UPC EAN: 7630049200258
Best Seller

190 total stock globally Need more?

190 available for 4 - 5 business days delivery

$41.41 ( $47.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $41.41 ($47.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange