You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ASX00006

Development Board, Arduino MKR ETH Shield, Ethernet Connectivity, microSD Slot

ASX00006 - Development Board, Arduino MKR ETH Shield, Ethernet Connectivity, microSD Slot
ASX00006 - Development Board, Arduino MKR ETH Shield, Ethernet Connectivity, microSD Slot

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ASX00006
Order Code:
291757002
Product Range
Arduino MKR
Also Known As:
GTIN UPC EAN: 7630049200319
Technical Datasheet:
ASX00006   Datasheet
See all Technical Docs

Product Range Selector (Arduino MKR)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wiznet

:
-

:
-

:
-

:
-

:
W5500

:
MKR ETH Shield

:
Arduino MKR

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Easily add Ethernet connectivity to your MKR board, ideal for projects that need internet access where wireless connections are unavailable or would be inefficient.
  • Input voltage: 5V
  • Interface: SPI
  • Power consumption: 130mA
  • Weight: 15.3g

Contents

Shield only

Also Known As

GTIN UPC EAN: 7630049200319

3 total stock globally Need more?

3 available for next business day delivery

$31.73 ( $36.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $31.73 ($36.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange