You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

28-600-10 - 

Wire-To-Board Connector, Dual in Line, 2.54 mm, 28 Contacts, Plug, 600 Series, Through Hole, 2 Rows

28-600-10 - Wire-To-Board Connector, Dual in Line, 2.54 mm, 28 Contacts, Plug, 600 Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARIES ARIES
Manufacturer Part No:
28-600-10
Order Code:
1136777
Product Range
600 Series
Technical Datasheet:
28-600-10   Datasheet
See all Technical Docs

Product Overview

The 600 series DIP Header available with either coined or screw machine contacts. The body cavity design provides additional clearance for component mounting. It is made of glass-filled 4/6 nylon standard body.
  • 2A Contact current rating
  • Fork contact accepts up to 0.025" diameter leads

Applications

Industrial

Product Information

:
2.54mm
:
28Contacts
:
Plug
:
600 Series
:
Through Hole
:
2Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

34 total stock globally

34 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$4.21 ( $4.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.21 ($4.84)
  ( )
25+ $4.11 ($4.73)
  ( )
75+ $3.91 ($4.50)
  ( )
200+ $3.78 ($4.35)