Print Page
Image is for illustrative purposes only. Please refer to product description.
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $21.150 ($24.3225) |
Price for:Each
Minimum: 1
Multiple: 1
$21.15 ($24.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 526 series LO-PRO® file zero insertion force Socket with a metal cam provides strong, smooth action as it moves to a positive stop, compressing the double-sided contacts, ensuring a gas-tight seal. The series has choice of 24, 28 or 40-pin count device to be inserted without bending or otherwise damaging the legs, since no force is required to either insert or remove the component from the socket. It is made of glass-filled 4/6 nylon body with spring tempered beryllium copper alloy 172 contacts.
- Test point openings provided to reach all pins
- Lightweight, strong and rigid cast zinc alloy cam
- 2A Contact current rating
- 10mΩ Maximum contact resistance
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793