You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AEP03-KT-0311A - 

Evaluation Board, ARM Energy Probe, Current/Voltage/Power Measurement, 3 Channel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARM ARM
Manufacturer Part No:
AEP03-KT-0311A
Order Code:
2309949
Technical Datasheet:
AEP03-KT-0311A   Datasheet
See all Technical Docs

Product Overview

AEP03-KT-0311A is an ARM Energy Probe easily deployable USB accessory that can sample voltage, current and power from up to three probe points in the system. It then synchronizes the data with system performance metrics and the software execution trace. The probe does not depend on additional in-circuit emulators or trace units and can monitor up to three power rails simultaneously, correlating in time power data, processor performance counters, OS performance metrics and software hotspots.
  • Simple setup
  • Multiple channels
  • Information of energy consumption over any selected time slice is readily available
  • Smart data synchronization

Applications

Embedded Design & Development

Product Information

:
In-Circuit Probe / Power
:
-
:
-
:
-
:
Probe
:
Current / Voltage / Power Measurement, 3-CH
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

$316.27 ( $363.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $316.27 ($363.71)