You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADN20-24-1PM-C - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 480 W, 24 VDC, 20 A

ADN20-24-1PM-C - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 480 W, 24 VDC, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADN20-24-1PM-C
Order Code:
1886252
Product Range
ADN-C Series
Technical Datasheet:
ADN20-24-1PM-C   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
480W
:
24VDC
:
20A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Fixed
:
ADN-C Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADN20-24-1PM-C is an AC/DC DIN-rail Power Supply with fixed output and metal with mounting clip case. Continuous short-circuit and overload protection.
  • Slim form factor
  • Overvoltage protection with auto recovery
  • SEMI F47 sag immunity
  • New visual diagnostic LED
  • DC OK relay
  • Parallel operation capability
  • Screw terminal connections
  • No tools required for mounting
  • Full power at 60°C
  • Hold-up time of >20ms at full load (100VAC input at +25°C)
  • >90% Typical high efficiency

Applications

Power Management

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/03/20

Contact me when back in stock

$549.86 ( $632.34 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $549.86 ($632.34)
  ( )
10+ $532.92 ($612.86)