You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LCB100W - 

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 110 W, 48 V, 2.3 A

LCB100W - AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 110 W, 48 V, 2.3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LCB100W
Order Code:
2774222
Product Range
LCB100 Series
Technical Datasheet:
LCB100W   Datasheet
See all Technical Docs

Product Information

:
1Outputs
:
110W
:
48V
:
2.3A
:
-
:
-
:
-
:
-
:
-
:
-
:
88V AC to 264V AC
:
Adjustable, Fixed
:
LCB100 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LCB100W from Artesyn Embedded Technologies is a 100W single output power supply. It is approved by UL 60950-1, cUL 60950-1, TUV 60950-1and CE standards. The inrush current is 40A (cold start at 25°C) at 230VAC, input current is 2.5A at 115VAC. Hold up time is greater than >32ms/230VAC, >10ms /115VAC at full load and leakage current is less than 2mA at 264VAC. This power supply has 66W to 110W rated load (derate linear to 50% from 50°C to 70°C), 150mV to 200mVp-p output noise (PARD) (main output, measured with a 0.1µF ceramic and 10µF tantalum capacitor on any output, 20MHz). It features short circuit protection (bounce mode), greater than 110% rated output power overload protection (OCP), 115% to 150% overvoltage protection (OVP).
  • Input range from 88VAC to 264VAC, 125VDC to 373VDC
  • Frequency range from 47Hz to 63Hz, nominal 50Hz/60Hz
  • 48V output voltage, 2.3A output current, ±10% Vo adjust, 110W output power, 89% efficiency
  • Low cost, no-load power consumption is 0.5W, output voltage adjust is ±10%
  • Power ON with LED indicator, withstand 5G vibration test, output voltage overshoot
  • EN61000-3-2: 2000 Class A, EN61000-3-3: 1995+A1:2001 harmonics
  • PRI-chassis 1500VAC, PRI-SEC 3000VAC, SEC-chassis 500VAC isolation
  • Dimension is 5.1inch x 3.9inch x 1.5inch
  • Operating temperature range from -25°C to 70°C, linear derating to 50% from 50°C to 70°C

Applications

Industrial

Related Searches

No Longer Manufactured

$87.12 ( $100.19 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $87.12 ($100.19)
  ( )
5+ $82.77 ($95.19)
  ( )
10+ $78.41 ($90.17)
  ( )
25+ $74.06 ($85.17)
  ( )
50+ $69.69 ($80.14)