You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LCT43-E - 

AC/DC Enclosed Power Supply (PSU), ITE, 3 Outputs, 47 W, 5 V, 4 A, 12 V, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LCT43-E
Order Code:
1214840
Product Range
LCT43-E Series
Technical Datasheet:
LCT43-E   Datasheet
See all Technical Docs

Product Information

:
3Outputs
:
47W
:
5V
:
4A
:
12V
:
1A
:
-12V
:
500mA
:
-
:
-
:
85V AC to 264V AC
:
Fixed
:
LCT43-E Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A new Low Power unit designed to address the needs of networking product manufacturers. With a low profile design that can fit in 1U rack configurations, the new LCT43-E model accepts universal AC input (85 to 264VAC and 120 to 370VDC) and has triple DC outputs of 5V, +12V, and -12V. The unit provides 47W of output power with 12 CFM forced air.
  • Universal wide input range
  • Fully enclosed with on/off switch
  • High efficiency (70% typical)
  • Overvoltage protection
  • Overload protection
  • Inbuilt EMI filter (CISPR 22 Class B)
  • AC input IEC 320
  • DC output molex connectors
  • Approvals CE (LVD), UL recognised, CSA, VDE

Related Searches

No Longer Manufactured

$96.84 ( $111.37 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $96.84 ($111.37)
  ( )
5+ $94.44 ($108.61)
  ( )
10+ $91.94 ($105.73)
  ( )
25+ $89.39 ($102.80)
  ( )
50+ $87.16 ($100.23)