You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPELLA-XD-ARM - 

ARM DEBUG PROBE, JTAG, USB 2.0 CABLE

OPELLA-XD-ARM - ARM DEBUG PROBE, JTAG, USB 2.0 CABLE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPELLA-XD-ARM
Order Code:
1800536
Technical Datasheet:
OPELLA-XD-ARM   Datasheet
See all Technical Docs

Product Overview

The OPELLA-XD-ARM is a powerful JTAG debug probe for embedded development on ARM RISC cores. Opella-XD works with Ashlings PathFinder debugger and third party debuggers, such as ARMs Real View, Keil uVision and IARs Embedded Workbench. A GDB server driver is also provided allowing Opella XD to work with the open source GDB based debugger and Eclipse CDT. PathFinder supports all third party ARM compilers, has target flash programming support for a broad range of devices, multiple user configurable windows and a built in script language.
  • Fast, trouble free plug and play installation using USB 2.0 high speed interface (480Mb/s)
  • Up to 3MB/s download speeds particularly suitable for large, complex projects
  • Fully powered by USB interface, no external power supply needed
  • Fine grained adjustment of JTAG clock frequency from 1KHz to 100MHz. ARM RTCK support
  • Hot plug support, allows connection to a running target without resetting or halting
  • Detects and automatically configures for the appropriate target voltage from 0.9V to 3.6V
  • Fast in target flash programming
  • Supported devices All ARM cores including ARM7, ARM9, ARM11, Cortex-A, Cortex-R and Cortex-M devices
  • Support for ARM and THUMB instruction set debugging
  • Support for all on chip hardware breakpoints, unlimited number of software breakpoints

Applications

Embedded Design & Development

Contents

Opella-XD, USB 2.0 cable, documentation and diagnostic software.

Product Information

:
Debugger Probe
:
-
:
ARM
:
ARM7, Cortex-A8, Cortex-R4
:
USB 2.0 Cable, Documentation and Diagnostic Software
:
Up to 3MB/s Download Speeds, Multi-core Support with Full JTAG Scan-Chain Configurability
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$3,309.93 ( $3,806.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,309.93 ($3,806.42)