You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AES-FMC-NETW1-G - 

Add-On Board, Network Module, For UltraZed FMC Carrier Card, 2 x Ethernet Ports

AES-FMC-NETW1-G - Add-On Board, Network Module, For UltraZed FMC Carrier Card, 2 x Ethernet Ports
AES-FMC-NETW1-G - Add-On Board, Network Module, For UltraZed FMC Carrier Card, 2 x Ethernet Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-FMC-NETW1-G
Order Code:
2915524
Technical Datasheet:
AES-FMC-NETW1-G   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
:
AES-ZU-PCIECC-G UltraZed-EG PCle Carrier Card
:
Network FMC Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dual gigabit networking FMC module enables Industrial Ethernet digital communications which is a key component to Industry 4.0 applications. The module is designed to operate with any Avnet or Xilinx base board that is FMC enabled. Utilizing the dual compatible 10/100/1000 Ethernet PHYs, the Network FMC module can quickly get started with Xilinx FPGA and SoC based designs.
  • FMC LPC single-width module
  • Dual RGMII 10/100/1000 Ethernet PHY
  • Dual Ethernet MAC ID EEPROM
  • IPMI EEPROM
  • Bi-colour status LEDs
  • 3.3V to 1.8V IO voltage compatibility

Contents

Network FMC module, User guide.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

1 will be available for delivery on 5/11/19
1 will be available for delivery on 19/11/19
1 will be available for delivery on 20/11/19
1 will be available for delivery on 27/11/19
1 will be available for delivery on 3/12/19

More stock available week commencing 30/12/19

Contact me when back in stock

$230.57 ( $265.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $230.57 ($265.16)