You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10-8457-096002025 - 

DIN 41612 Connector, 8457 Series, 96 Contacts, Header, 2.54 mm, 3 Row, a + b + c

10-8457-096002025 - DIN 41612 Connector, 8457 Series, 96 Contacts, Header, 2.54 mm, 3 Row, a + b + c
10-8457-096002025 - DIN 41612 Connector, 8457 Series, 96 Contacts, Header, 2.54 mm, 3 Row, a + b + c

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10-8457-096002025
Order Code:
2751279
Product Range
8457 Series
See all Technical Docs

Product Overview

The 10-8457-096002025 is a 96-way 3-row right angle DIN board mount Style C Connector with tin-plated phosphor bronze contacts. DIN connector features high-contact density, low mating forces and 2-piece design. Header and receptacle versions without keying in 3-row (3 x 32) configuration.
  • 0.1″ Grid and 0.025″ square terminals
  • 20mR Contact resistance
  • 5000MR at 500VDC Insulation resistance
  • Meets M55302/VG95324 military specifications

Applications

Industrial

Product Information

:
8457 Series
:
96Contacts
:
Header
:
2.54mm
:
3 Row
:
a + b + c
:
-
:
Copper Alloy
:
400
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 10-8457-096002025

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $7.89 ($9.07)   ( ) 10+ $7.57 ($8.71)   ( ) 25+ $6.96 ($8.00)   ( ) 50+ $6.63 ($7.62)   ( ) 100+ $6.33 ($7.28)   ( ) 250+ $5.52 ($6.35)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $7.30 ($8.40)   ( ) 16+ $7.00 ($8.05)   ( ) 32+ $6.42 ($7.38)   ( ) 64+ $6.12 ($7.04)   ( ) 112+ $5.83 ($6.70)   ( ) 256+ $5.11 ($5.88)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $5.42 ($6.23)   ( ) 16+ $5.21 ($5.99)   ( ) 32+ $4.76 ($5.47)   ( ) 64+ $4.55 ($5.23)   ( ) 112+ $4.33 ($4.98)   ( ) 256+ $3.79 ($4.36)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $9.41 ($10.82)   ( ) 10+ $9.03 ($10.38)   ( ) 25+ $8.27 ($9.51)   ( ) 50+ $7.89 ($9.07)   ( ) 100+ $7.53 ($8.66)   ( ) 250+ $6.59 ($7.58)   ( ) More Pricing...

Restricted Item Add

Related Searches

37 total stock globally

31 available for 4 - 5 business days delivery
6 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

5 will be available for delivery on 30/10/19

More stock available week commencing 10/08/20

$10.89 ( $12.52 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.89 ($12.52)
  ( )
10+ $10.44 ($12.01)
  ( )
25+ $9.57 ($11.01)
  ( )
50+ $9.14 ($10.51)
  ( )
100+ $8.70 ($10.00)
  ( )
250+ $7.62 ($8.76)