You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KYOCERA AVX TAJC106K010RNJ

Surface Mount Tantalum Capacitor, 10 µF, 10 V, 2312 [6032 Metric], ± 10%, 2 ohm, C

KYOCERA AVX TAJC106K010RNJ
KYOCERA AVX TAJC106K010RNJ
KYOCERA AVX TAJC106K010RNJ
KYOCERA AVX TAJC106K010RNJ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TAJC106K010RNJ
Order Code:
1432372
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TAJC106K010RNJ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
10V

:
2ohm

:
-

:
210mA

:
6mm

:
3.2mm

:
2.6mm

:
-55°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):1432372RL Check stock
Full Reel in 500/reel:2217278 Check stock

Available for back order

More stock available to supplier lead times which is approximately 27/01/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$1.07 ( $1.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $1.07 ($1.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.731 ($0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.606 ($0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.482 ($0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $0.472 ($0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1432372) x 1.07 = $1.07
Total Price: $1.07
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.