You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BA6010 - 

Battery Tester, Analyzer, Alkaline, Lead Acid, Li, 6V, 60V, 104 mm, 235 mm, 360 mm, BA6010 Series

BA6010 - Battery Tester, Analyzer, Alkaline, Lead Acid, Li, 6V, 60V, 104 mm, 235 mm, 360 mm, BA6010 Series
BA6010 - Battery Tester, Analyzer, Alkaline, Lead Acid, Li, 6V, 60V, 104 mm, 235 mm, 360 mm, BA6010 Series
BA6010 - Battery Tester, Analyzer, Alkaline, Lead Acid, Li, 6V, 60V, 104 mm, 235 mm, 360 mm, BA6010 Series
BA6010 - Battery Tester, Analyzer, Alkaline, Lead Acid, Li, 6V, 60V, 104 mm, 235 mm, 360 mm, BA6010 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BA6010
Order Code:
2892843
Product Range
BA6010 Series
Technical Datasheet:
BA6010   Datasheet
See all Technical Docs

Product Information

:
Alkaline, Lead Acid, Li
:
6V, 60V
:
104mm
:
235mm
:
360mm
:
BA6010 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

BA6010 series battery analyser to measure voltage and resistance of modern battery technologies with high accuracy, resolution and speed. Additionally instrument provides auxiliary measurement parameters inductance, capacitance, dissipation factor, impedance, quality factor, reactance and phase angle in degrees and radians. It is suitable for characterizing battery chemistries that are responsive to a 1KHz AC stimulus signal including lead acid, lithium and alkaline type batteries used in consumer products, electric vehicles, power backup, security and fire alarm systems.
  • 4.3" colour LCD display
  • Trace function for graphical display of voltage and resistance
  • 6V measurement range ideal for battery cell testing
  • 4-wire kelvin test leads with fault monitoring of drive and sense lines
  • Compare and sort using 9 bins with statistical evaluations
  • Δ% mode to determine % difference between batteries
  • Pass/fail indicator with audible tone
  • Fast test speed up to 50 measurements per second to increase manufacturing throughput
  • Trigger modes internal, manual, bus and external
  • 100 internal and external storage locations for setup and screen save
  • Handler interface for easy integration with a component handler or integration with PLC
  • Standard RS232, USB (USBTMC and virtual COM) interfaces

Applications

Test & Measurement

Contents

Battery analyser, User manual (downloadable), Power cord, 4-wire kelvin clip test fixture (TLKB1), Certificate of calibration, Test report.

Associated Products

Compare Selected

Related Searches

7 total stock globally

7 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

5 will be available for delivery on 12/08/19

More stock available week commencing 7/10/19

$2,197.23 ( $2,526.81 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,197.23 ($2,526.81)