You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK1692 - 

Bench Power Supply, Switching Digital DC, Adjustable, Fixed, 1 Output, 3 V, 15 V, 40 A

BK1692 - Bench Power Supply, Switching Digital DC, Adjustable, Fixed, 1 Output, 3 V, 15 V, 40 A
BK1692 - Bench Power Supply, Switching Digital DC, Adjustable, Fixed, 1 Output, 3 V, 15 V, 40 A
BK1692 - Bench Power Supply, Switching Digital DC, Adjustable, Fixed, 1 Output, 3 V, 15 V, 40 A
BK1692 - Bench Power Supply, Switching Digital DC, Adjustable, Fixed, 1 Output, 3 V, 15 V, 40 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK1692
Order Code:
2932328
Also Known As:
1692
Technical Datasheet:
BK1692   Datasheet
See all Technical Docs

Product Information

:
Adjustable, Fixed
:
1 Output
:
3V
:
15V
:
-
:
40A
:
-
:
-
:
120VAC
:
1 Year
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BK1692 Switching Mode DC Power Supply provides high current output in a lightweight and compact package. It is suitable for a variety of uses, especially for powering DC operated mobile radio equipment on the bench. It provides a variable voltage output from 3V to 15V at 40A continuous operation. In addition a fixed 13.8 VDC output is also selectable by a slider switch. Switching mode power supplies have the advantage of lightweight and high efficiency when compared to traditional linear mode power supplies. The efficiency can exceed 80% under the best conditions. Advanced circuitry protects against overload and provides immunity from RFI. A bright red and green LED display provides for an accurate and highly readable indicator of settings.
  • Lightweight and compact
  • High efficiency
  • Current fold back circuitry with illuminated indicator prevents overloading the power supply
  • Over temperature protection circuitry
  • Over voltage protection prevents abnormal high output voltage
  • High RFI stability
  • Variable output 3V to 15V at 40A

Also Known As

1692

Associated Products

Compare Selected

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$607.90 ( $699.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $607.90 ($699.08)