You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK2190D - 

Digital Oscilloscope, 2 Channel, 100 MHz, 1 GSPS, 40 kpts, 3.5 ns

BK2190D - Digital Oscilloscope, 2 Channel, 100 MHz, 1 GSPS, 40 kpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK2190D
Order Code:
2475142
Technical Datasheet:
BK2190D   Datasheet
See all Technical Docs

Product Information

:
-
:
2 Channel
:
100MHz
:
1GSPS
:
40 kpts
:
3.5ns
:
LCD Colour
:
One Probe Per Channel (10:1, Switchable), USB Interface Cable, Power Cord, User Manual
:
1 Year
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BK2190D is a 100MHz 2-channel Digital Storage Oscilloscope combines performance and value all in one portable solution. With advanced triggering capabilities, long waveform memory up to 40000 points and extensive features such as pass/fail limit testing, digital filtering, waveform recorder and 32 automatic measurements, this oscilloscope offers powerful tools in a small affordable package. Versatile triggering capabilities including pulse width, line-selectable video, slope and alternating trigger. Advanced tools include digital filter with adjustable limits, pass/fail testing and waveform recorder mode. PC software that lets you remotely control the digital storage oscilloscope and capture, save and analyse waveform data. Front panel USB host port for saving and recalling waveform setups, data and screen shots from the oscilloscope on to an USB flash drive. USBTMC compliant USB device port supporting SCPI commands for remote PC control.
  • Large 7" widescreen colour display
  • FFT plus four additional math functions
  • 12 Different language user interfaces and context sensitive help
  • Special EDU mode allows educators to disable auto set button, measure menu and cursors menu

Applications

Test & Measurement, Hobby & Education, Maintenance & Repair

Contents

Oscilloscope, One probe per channel (10:1, switchable), USB interface cable, Power cord, User manual.

Alternatives for BK2190D

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $860.40 ($989.46)   ( )

Restricted Item Add

Related Searches

No Longer Manufactured

$847.31 ( $974.41 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $847.31 ($974.41)