You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK2540C

Digital Oscilloscope, 2540C Series, 2 Channel, 70 MHz, 1 GSPS, 14 Mpts, 5 ns

BK2540C - Digital Oscilloscope, 2540C Series, 2 Channel, 70 MHz, 1 GSPS, 14 Mpts, 5 ns
BK2540C - Digital Oscilloscope, 2540C Series, 2 Channel, 70 MHz, 1 GSPS, 14 Mpts, 5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK2540C
Order Code:
2903953
Product Range
2540C Series
Also Known As:
2540C
Technical Datasheet:
BK2540C   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2540C Series

:
2 Channel

:
70MHz

:
1GSPS

:
14 Mpts

:
5ns

:
TFT LCD Colour

:
DSO, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A-B) Cable, Quick Start Guide

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Compact lightweight digital storage oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. The front panel USB port for saving and recalling waveforms, setups and screenshots. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.
  • 60,000wfms/s maximum waveform capture rate
  • Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
  • High speed hardware-based pass/fail testing function and masking
  • Standard LAN and USBTMC-compliant USB device port
  • Multi-language user interface and built-in context sensitive help
  • Segmented acquisition history waveform record function (record length up to 80000 frames)
  • Software provided for remote PC control

Applications

Test & Measurement

Contents

Digital storage oscilloscope, Passive probes (one per channel), Power cord, Certificate of calibration, USB (type A to B) communication cable.

Also Known As

2540C

Available for back order

More stock available to supplier lead times which is approximately 26/10/20

Notify me when back in stock

$2,032.57 ( $2,337.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,032.57 ($2,337.46)