You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BK2565 - 

Digital Oscilloscope, BK2560 Series, 4 Channel, 100 MHz, 2 GSPS, 140 Mpts, 3.5 ns

BK2565 - Digital Oscilloscope, BK2560 Series, 4 Channel, 100 MHz, 2 GSPS, 140 Mpts, 3.5 ns
BK2565 - Digital Oscilloscope, BK2560 Series, 4 Channel, 100 MHz, 2 GSPS, 140 Mpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK2565
Order Code:
2903967
Product Range
BK2560 Series
Technical Datasheet:
BK2565   Datasheet
See all Technical Docs

Product Information

:
BK2560 Series
:
4 Channel
:
100MHz
:
2GSPS
:
140 Mpts
:
3.5ns
:
TFT LCD Colour
:
DSO, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A-B) Cable, Quick Start Guide
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Compact lightweight digital storage oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. The front panel USB port for saving and recalling waveforms, setups and screenshots. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.
  • 140,000wfms/s maximum waveform capture rate
  • Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
  • 25MHz function and arbitrary waveform generator (AWG upgrade optional)
  • High speed hardware-based pass/fail testing function and masking
  • Standard LAN and USBTMC-compliant USB device port
  • Multi-language user interface and built-in context sensitive help
  • Segmented acquisition history waveform record function (record length up to 80000 frames)
  • Software provided for remote PC control

Applications

Test & Measurement

Contents

Digital storage oscilloscope, Passive probes (one per channel), Power cord, Certificate of calibration, USB (type A to B) communication cable.

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$3,460.31 ( $3,979.36 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,460.31 ($3,979.36)