You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK2650A - 

Spectrum Analyser, Handheld, 50kHz to 3.3GHz, 71 mm, 162 mm

BK2650A - Spectrum Analyser, Handheld, 50kHz to 3.3GHz, 71 mm, 162 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK2650A
Order Code:
1735218
Also Known As:
2650A
Technical Datasheet:
BK2650A   Datasheet
See all Technical Docs

Product Information

:
Handheld
:
-
:
50kHz to 3.3GHz
:
-
:
71mm
:
162mm
:
265mm
:
1.8kg
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2650A are compact, light weight and cost-effective spectrum analyzers for quick and precise signal investigations, especially away from the bench. At a weight of only 4 pounds (1.8 kg), these instruments are by far the lightest full-featured handheld spectrum analyzers available, yet they deliver performance and features comparable to a full-size bench spectrum analyzers and can operate up to 4 hours on a single battery.
  • Impressive 4 hour battery life; easy-to-replace rechargeable Lithium-Ion battery
  • Fast sweep speed, minimum 10 ms, to help locate and identify elusive, transient interference signals
  • DANL (displayed average noise level) of -127 dBm
  • Large easy-to-read colour display, 640 x 480 resolution
  • Measures: channel/adjacent channel power, occupied bandwidth, electric & magnetic field strength
  • Convenient Auto tune function
  • PC Software for remote control and documentation of measurement results (included)
  • Conveniently store measurement results and screen shots in bitmap format to USB flash drive

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

User manual, AC adaptor MA400, soft carrying case LC2650A, accessory pouch, PC software and USB cable, Lithium-Ion battery MB400, certificate of calibration.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

2650A

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 18/11/19

Contact me when back in stock

$14,495.85 ( $16,670.23 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14,495.85 ($16,670.23)