You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK2831E

Dual Display Bench Digital Multimeter, 20000 Count, True RMS, Manual Range, 1 kV, 20 A, 4.5 Digit

BK2831E - Dual Display Bench Digital Multimeter, 20000 Count, True RMS, Manual Range, 1 kV, 20 A, 4.5 Digit
BK2831E - Dual Display Bench Digital Multimeter, 20000 Count, True RMS, Manual Range, 1 kV, 20 A, 4.5 Digit
BK2831E - Dual Display Bench Digital Multimeter, 20000 Count, True RMS, Manual Range, 1 kV, 20 A, 4.5 Digit
BK2831E - Dual Display Bench Digital Multimeter, 20000 Count, True RMS, Manual Range, 1 kV, 20 A, 4.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK2831E
Order Code:
1852749
Also Known As:
2831E
Technical Datasheet:
BK2831E   Datasheet
See all Technical Docs

Product Information


:
4.5

:
USB

:
20A

:
750V

:
20Mohm

:
-

:
20A

:
1kV

:
1 Year

:
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Period, Resistance

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2831E multimeter takes typical measurements such as volts, ohms and amps with great accuracy, stability and basic VDC accuracy of 0.03%. The meter is also capable of measuring frequency, period, continuity and performing diode tests. Readings can be taken at a maximum rate of 25 readings/sec with measurement rates selectable between slow, medium and fast.
  • Up to 50,000 count display resolution
  • Dual display to indicate two measurements simultaneously
  • AC + DC True RMS
  • AC volt and amp measurement over wide frequency range
  • Limit mode for Pass/Fail testing
  • Built-in math functions: Rel, Max/Min, dBm, dB, %, Hold, Compare
  • CATI (1000 V)/CATII (300 V) Protection
  • USB (Virtual Com) interface
  • SCPI compatible

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Test leads, Power cord, Spare fuse and Operation Manual.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

2831E

Associated Products

Compare Selected
Best Seller

2 total stock globally Need more?

1 available for next business day delivery
1 available for 5 - 6 business days delivery

$764.28 ( $878.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $764.28 ($878.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.