You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK4052 - 

Dual Channel Function/Arbitrary Waveform Generator with USB Connectivity

BK4052 - Dual Channel Function/Arbitrary Waveform Generator with USB Connectivity
BK4052 - Dual Channel Function/Arbitrary Waveform Generator with USB Connectivity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK4052
Order Code:
2363432
Product Range
4050 Series
Also Known As:
4052

Product Information

:
Arbitrary, Function
:
2 Channel
:
4050 Series
:
5MHz
:
AM, ASK, FM, FSK, PM, PWM
:
3 Years
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BK4052 Dual Channel Function/Arbitrary Waveform Generator is capable of generating stable and precise sine, square, triangle, pulse, and arbitrary waveforms. With a easy-to-read colour display and an intuitive user interface with numeric keypad, this instrument offers plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset, and a high performance 14-bit, 125 MSa/s arbitrary waveform generator. Easily create custom arbitrary waveforms using the included waveform editing software or output any of the 48 built-in predefined arbitrary waveforms. Up to 10 user-defined 16 kpt arbitrary waveforms can be saved to the instrument.
  • Large 3.5-inch LCD colour display with waveform preview
  • Linear and logarithmic sweep
  • AM, DSB-AM, ASK, FM, FSK, PM, and PWM modulation functions
  • Variable DC offset
  • Adjustable duty cycle
  • Two independent channels with individual output ON/OFF buttons
  • Internal/external triggering
  • Gate and burst mode
  • 48 built-in predefined arbitrary waveforms
  • Built-in counter
  • USB device port (USBTMC-compliant) and front panel USB host port
  • Arbitrary waveform editing software provided
  • Short circuit protection on output

Applications

Signal Processing, Test & Measurement

Contents

BK4052 Waveform Generator, Getting Started manual, full instruction manual on CD, AC power cord, USB type A-to-type B cable, certificate of calibration

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

4052

Associated Products

Compare Selected

Related Searches

8 total stock globally

8 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 13/12/19

More stock available week commencing 6/01/20

$841.71 ( $967.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $841.71 ($967.97)