You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK5491B - 

Bench Digital Multimeter, 50000 Count, True RMS, Manual Range, 1 kV, 20 A, 4.75 Digit

BK5491B - Bench Digital Multimeter, 50000 Count, True RMS, Manual Range, 1 kV, 20 A, 4.75 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK5491B
Order Code:
1852748
Also Known As:
5491B
Technical Datasheet:
BK5491B   Datasheet
See all Technical Docs

Product Information

:
4.75
:
RS232, USB
:
20A
:
750V
:
50Mohm
:
-
:
20A
:
1kV
:
3 Years
:
Current, Voltage, Frequency, Period, Resistance
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5491B multimeter takes typical measurements such as volts, ohms and amps with great accuracy, stability and basic VDC accuracy of 0.02%. The meter is also capable of measuring frequency, period, continuity and performing diode tests. Readings can be taken at a maximum rate of 25 readings/sec with measurement rates selectable between slow, medium and fast.
  • Up to 50,000 count display resolution
  • Dual display to indicate two measurements simultaneously
  • AC + DC True RMS
  • AC volt and amp measurement over wide frequency range
  • Limit mode for Pass/Fail testing
  • Built-in math functions: Rel, Max/Min, dBm, dB, %, Hold, Compare
  • CATI (1000 V)/CATII (300 V) Protection
  • USB (Virtual Com) and RS232 interface
  • SCPI compatible

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Test leads, Power cord, Spare fuse and Operation Manual, Calibration certificate and test report

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

5491B

Alternatives for BK5491B

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

8 total stock globally

8 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$822.99 ( $946.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $822.99 ($946.44)