You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BK5493C

Bench Digital Multimeter, 6.5, LAN, RS232, USB, 10 A, 750 V, 100 Mohm, 5490C

B&K PRECISION BK5493C
B&K PRECISION BK5493C
B&K PRECISION BK5493C
B&K PRECISION BK5493C
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK5493C
Order Code:
356511802
Technical Datasheet:
BK5493C   Datasheet
See all Technical Docs

Product Range Selector (5490C)

See all from this product range

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 5490C series 6½ digit bench multimeters are designed for accuracy, repeatability and ease-of-use. A wide measurement range with speeds up to 1000 readings per second deliver stable measurement results quickly and accurately. These general purpose meters are well suited for demanding engineering, production and service applications. The multimeters feature simple and intuitive switching between the 12 measurement functions (DCV, ACV, DCI, ACI, 2 and 4-wire resistance, capacitance, frequency, diode, temperature, continuity test, DCV ratio) and display modes for a variety of test setups. The dual measurement feature enables the simultaneous display of 2 measurements. Additionally, limit mode and probe hold mode allow users to conveniently verify and compare readings For remote communication, this series includes standard LAN, USB (USBTMC-compliant) and RS232 interfaces. A LabVIEW driver is provided to simplify system integration and instrument control.
  • 0.0035% (35ppm) DC voltage basic accuracy, rear input terminals for rack use
  • High-contrast 4.3inch full colour LCD
  • Bar meter, trend chart, histogram display modes (can be combined with statistics or math functions)
  • Accurate frequency measurements to 1MHz
  • Display min, max, peak-peak, average, standard deviation statistics simultaneously
  • Real time clock/calendar to set/read time and date
  • Temperature measurement capability using a Pt100 or 5Kohm thermistor probe
  • 2-wire and 4-wire resistance measurements down to 10 ohm
  • Internal storage buffer holds 10,000 readings, measurement speed up to 1000 readings
  • Dimension is (W x H x D) 225mm x 100mm x 355mm, weight is 2.5Kg, warranty is 3 years

Contents

Multimeter, Power cord, USB cable, Test leads, Spare fuses, Test report, Certificate of calibration.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Available for back order

More stock available to supplier lead times which is approximately 5/09/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$1,961.87 ( $2,256.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,961.87 ($2,256.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --