You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK601B - 

Battery Tester, Analyzer, Lead Acid, 6V, 12V, 265.1 mm, 74 mm, 58 mm

BK601B - Battery Tester, Analyzer, Lead Acid, 6V, 12V, 265.1 mm, 74 mm, 58 mm
BK601B - Battery Tester, Analyzer, Lead Acid, 6V, 12V, 265.1 mm, 74 mm, 58 mm
BK601B - Battery Tester, Analyzer, Lead Acid, 6V, 12V, 265.1 mm, 74 mm, 58 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK601B
Order Code:
2532593
Also Known As:
601B
Technical Datasheet:
BK601B   Datasheet
See all Technical Docs

Product Information

:
Lead Acid
:
6V, 12V
:
265.1mm
:
74mm
:
58mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BK601B from B & K Precision is a handheld battery capacity analyzer. It is used to test and maintain sealed lead acid (SLA) batteries used in backup power UPS, emergency lighting, fire alarms, security systems and many other electrical systems. By quickly characterizing a battery's response to a load resistance, this meter displays the remaining battery capacity as an indicator of the battery's health. Powered by the battery under test and support testing of 12V storage type lead acid batteries. It is also capable of testing 6V batteries and displaying the internal resistance of the battery.
  • Measure remaining battery storage capacity in just seconds
  • Easy to use interface
  • Powered by the battery under test eliminating the need for external power to instrument
  • High quality, durable Kelvin clamps
  • Rubber buttons
  • Rugged housing with extruded aluminium case
  • Battery capacity range 5Ah to 100Ah in 1Ah steps
  • No load (open circuit) voltage accuracy of ±(0.2% + 1 count)
  • Dimension is 74mm x 265.1mm x 54mm and weight is 2.65lbs (1.2Kg)

Applications

Test & Measurement

Contents

BK601B handheld battery capacity analyzer, User manual.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

601B

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$830.89 ( $955.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $830.89 ($955.52)