You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BK603B - 

Battery Tester, Lead Acid, 5.5V to 30V, 265.1 mm, 74 mm, 58 mm

BK603B - Battery Tester, Lead Acid, 5.5V to 30V, 265.1 mm, 74 mm, 58 mm
BK603B - Battery Tester, Lead Acid, 5.5V to 30V, 265.1 mm, 74 mm, 58 mm
BK603B - Battery Tester, Lead Acid, 5.5V to 30V, 265.1 mm, 74 mm, 58 mm
BK603B - Battery Tester, Lead Acid, 5.5V to 30V, 265.1 mm, 74 mm, 58 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK603B
Order Code:
2932313
Technical Datasheet:
BK603B   Datasheet
See all Technical Docs

Product Information

:
Lead Acid
:
5.5V to 30V
:
265.1mm
:
74mm
:
58mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BK603B handheld battery capacity analyzer tests 6 and 12 volt sealed lead acid batteries with capacities up to 100 ampere hour (Ah). Test results include voltage, state of charge, and internal resistance. This analyzer also features a built-in USB port and internal memory to store battery information, test configuration, and measurement results for up to 50 batteries. This analyzer is an ideal choice for testing sealed lead acid batteries commonly used in intrusion detection, fire alarm, security camera, access control, industrial control and other battery backup systems.
  • Test 6 and 12 volt batteries up to 100 Ah
  • Test both open and loaded battery voltage
  • Powered by the battery under test (no need to replace battery)
  • Fast test cycle time for quick sorting of batteries
  • Measurements are stored to internal memory
  • Pre-load up to 50 test configurations from the computer via USB
  • Export record data to a CSV file for further analysis
  • Twist-lock test leads can be changed in seconds

Applications

Test & Measurement

Footnotes

Standard calibration service available for this product. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 12/08/19

More stock available week commencing 16/09/19

$1,190.94 ( $1,369.58 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,190.94 ($1,369.58)