You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK9201

Bench Power Supply, Programmable, 1 Output, 0 V, 60 V, 0 A, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK9201
Order Code:
2475135
Also Known As:
9201
Technical Datasheet:
BK9201   Datasheet
See all Technical Docs

Product Information


:
Programmable

:
1 Output

:
0V

:
60V

:
0A

:
10A

:
200W

:
110VAC

:
220VAC

:
3 Years

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Any 9200 series model can replace several supplies on your bench or in your rack. Unlike conventional supplies with fixed output ratings, these multi-range power supplies automatically recalculate voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current limits. For benchtop applications, these power supplies provide a numerical keypad for direct data entry along with convenient cursors and analog style knobs to quickly make incremental voltage or current changes. System integrators benefit from the standard USB (USBTMC-compliant), RS-232, and GPIB interfaces supporting SCPI commands.
  • Multi-ranging operation
  • High programming and readback resolution of 1 mV/0.1 mA
  • Store and recall up to 72 instrument settings
  • Standard USB (USBTMC-compliant), RS-232, and GPIB interfaces supporting SCPI commands for remote control
  • Remote sense
  • Overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP), and key-lock function
  • NI-certified LabVIEW driver and softpanel for remote control, test sequence generation, and datalogging available
  • Compact 19" half-rack form factor allows for side-by-side rack mounting of two units

Applications

Test & Measurement, Industrial, Hobby & Education, Power Management

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

9201

Associated Products

Compare Selected
Best Seller

2 total stock globally Need more?

2 available for 4 - 5 business days delivery

$1,618.27 ( $1,861.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,618.27 ($1,861.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.