Print Page
Image is for illustrative purposes only. Please refer to product description.
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.380 ($74.037) |
Price for:1 Set
Minimum: 1
Multiple: 1
$64.38 ($74.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No808050S-22
Order Code446877201
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
808050S-22 is a 22-piece stubby ratcheting screwdriver set. It features 48 teeth ratcheting screwdriver which permits smooth operation and minimum rotation arc to catch the next pawl tooth. It includes 17 pieces bits: PH 1, PH 2, PH 3, PZ 1, PZ 2, T-10, T-15, T-20, T-25, T-27, T-30, T-40, SL 4.0, SL 5.0, SL 5.5, SL 6.0, ¼”SL, 1 Socket adaptor ¼” sq. x ¼” hex, 1 Bit holder blade: ¼” sq. x 1/4” hex, 50mm (changeable type), 1 Flexible socket adaptor ¼” sq. x ¼” sq., 150mm, 1 Bit holder adaptor ¼” sq. x ¼” hex, 1 detachable square driver blade stubby ratcheting screwdriver.
- Magnetic blade secures bit in screwdriver and makes bit changing easy, stainless steel blade
- Zinc phosphate bits, lightweight, rounded corners handy injection case
Contents
17 bits ¼”, 1 socket adaptor ¼”, 1 bit holder blade ¼”, 1 flexible socket adaptor ¼”and 1 bit holder adaptor ¼”.
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.965