You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP-454965-2P-3M

Rechargeable Battery, 3.7 V, Lithium Ion, 3 Ah, Connector

BAK LP-454965-2P-3M
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAK BAK
Manufacturer Part No:
LP-454965-2P-3M
Order Code:
240185502
Technical Datasheet:
LP-454965-2P-3M   Datasheet
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LP-454965-2P-3M from Bak is a rechargeable lithium ion battery with connector terminals.
  • Nominal voltage is 3.7V (average voltage at 0.2C discharge)
  • Battery capacity is 3000mAh at 0.2C
  • Charge voltage of 4.2V
  • Maximum charging current is 1400mA
  • Charging temperature range from 0°C to 45°C
  • Discharging temperature range from -20°C to 60°C
  • Approximate battery weight is 58g
  • Standard dimension of 50mm x 68mm x 9.5mm (D x W x H)

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

193 total stock globally Need more?

193 AU stock available for next business day delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$24.63 ( $28.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $24.63 ($28.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --