You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

102110423

BeagleBone Black Industrial, AM3358 ARM Cortex-A8 MCU,4GB eMMC On-board Flash Storage, USB Interface

BEAGLEBOARD 102110423
BEAGLEBOARD 102110423
BEAGLEBOARD 102110423
BEAGLEBOARD 102110423
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
102110423
Order Code:
352008302

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • BeagleBone® Black industrial based on Sitara AM3358 Processor
  • Sitara AM3358BZCZ100 1GHz, 2000 MIPS ARM Cortex-A8 32-Bit RISC microprocessor
  • Programmable real-time unit subsystem
  • 512MB DDR3L 800MHz SDRAM, 4GB eMMC memory
  • Operating temperature can span from -40°C to +85°C
  • PS65217C PMIC is used along with a separate LDO to provide power to the system
  • SD/MMC connector for microSD
  • Debug support: optional on-board 20-pin CTI JTAG, serial header
  • HS USB 2.0 client and host ports

Contents

BeagleBone Black industrial board, miniUSB to USB Type A cable, Quick start guide.

Available for back order

Deliveries start from 13/10/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$112.85 ( $129.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $112.85 ($129.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --