You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

100B - 

Test Accessory, Connector, 3.1 GHz, 50 ohm, Beehive EMC Probe Amplifiers, 100 Series

100B - Test Accessory, Connector, 3.1 GHz, 50 ohm, Beehive EMC Probe Amplifiers, 100 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
100B
Order Code:
2806224
Technical Datasheet:
100B   Datasheet
See all Technical Docs

Product Information

:
Connector
:
3.1GHz
:
50ohm
:
-
:
Beehive EMC Probe Amplifiers
:
100 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 100B from Beehive Electronics is a 100 series EMC probe EMC probe. The magnetic field probe has the smallest loop of any probe in the series. It offers the best spatial resolution and high-frequency response of the magnetic field probes but has lower sensitivity than the 100A or 100C. This loop probe has integrated electrostatic shields, providing isolation from common mode signals. As a result, this probe delivers excellent repeatability. Because of the planar construction of the probes, even the large loops are only 0.11" thick, allowing the probe to be inserted into narrow seams and gaps.
  • Integrated electrostatic shield in the loop probe eliminates common mode pick-up
  • Multiple loop sizes offer optimum sensitivity and spatial resolution at different frequencies
  • Probe dimensions optimized for access to tight spaces
  • Small loop, 0.25inch tip diameter, 0.15inch loop diameter
  • Loop probe and sensitive to magnetic field
  • Can be driven by a signal source to generate fields for electromagnetic susceptibility testing
  • Probe can be used to measure the signals present on an operational PC board
  • Length is 6.35inch (excluding connector) and probe tip thickness is 0.11"

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

3 will be available for delivery on 8/11/19

More stock available week commencing 16/12/19

Contact me when back in stock

$195.22 ( $224.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $195.22 ($224.50)