You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AC50A - 

Clamp Meter, Average, 60 A AC, 400 V30 mm Jaw Opening Max.

AC50A - Clamp Meter, Average, 60 A AC, 400 V30 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AC50A
Order Code:
1466482
Technical Datasheet:
AC50A   Datasheet
See all Technical Docs

Product Information

:
AC Current, AC Voltage, Resistance
:
60A
:
400V
:
-
:
400ohm
:
Average
:
Manual
:
3.75
:
30mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Current clamp multimeter for measuring low AC current in the microamps. Great for applications requiring measurement of leakage and fault currents.
  • AC current measurement to 60A
  • Leakage current measurement with resolution of 0.01mA
  • AC voltage to 400V
  • Resistance measurement and continuity beeper
  • Min/Max control to see largest or smallest values in a series of measurements
  • Relative value measurement to determine differentials
  • Data Hold to freeze measurement value on the display
  • Digital display with Analogue bargraph
  • Jaw opening 30 mm (1.2 in)
  • Minimum Resolution 0.01mA

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Batteries, carrying case, test leads and user manual

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for AC50A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $58.91 ($67.75)   ( ) 10+ $57.51 ($66.14)   ( ) 25+ $56.11 ($64.53)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/09/19

Contact me when back in stock

$819.19 ( $942.07 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $819.19 ($942.07)