You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PM55A - 

Pocket Size Precision Digital Multimeter, 6000 Count, Average, Auto Range, 3.8 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PM55A
Order Code:
1466479
Technical Datasheet:
PM55A   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage, Frequency, Resistance
:
3.8
:
Average
:
6000
:
Auto
:
600V
:
600V
:
2mA
:
2mA
:
6Mohm
:
1 Year
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ultimate shirt-pocket sized meter. Only 3/8" thick and less than 3 oz in weight with full functionality offering ac and dc voltage to 600 V, ac and dc current to 2000 µA, resistance to 6 Megohm, capacitance to 2000 µF, frequency to 30 kHz, diode test and continuity w/beeper.The digital display is oversized with large digits and unit icons in the display. In spite of its size, this meter is fully safety rated to CAT III 300 V, CAT II 600 V and is UL listed. No other meter this small offers such performance and high safety ratings.
  • Measuring ac volts, dc volts or resistance with no user interface
  • The AutoTect™ feature has lower input impedance which zeros out ghost voltages
  • Measures ac/dc current, capacitance, frequency, continuity with beeper
  • Complete user protection with full safety ratings of CAT III 300V, CAT II 600V and UL & CSA listing
  • Large oversize digital display

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Silicone protective holster, deluxe carrying case, attached test leads, battery and manual

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Related Searches

7 total stock globally

6 available for 4 - 5 business days delivery
1 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$157.97 ( $181.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $157.97 ($181.67)